LTC2051HVCMS8#PBF Analog Devices, Zero Drift, Op Amp, RRO, 3MHz, 3 V, 5 V, 8-Pin MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Zero-Drift Op Amps, Linear Technology

A range of high performance zero-drift operational amplifiers from Linear Technology suitable for applications where high precision and negligible DC offset are required. These highly integrated devices are generally chopper stabilized and incorporate internal sample-and-hold capacitors. Typical applications include thermocouple amplifiers, electronic weigh scales, medical instrumentation, strain-gauge amplifiers, DC-accurate active filters, 4 to 20mA current loops and high resolution data acquisition.

Operational Amplifiers, Linear Technology

Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.

Specifications
Attribute Value
Amplifier Type Zero Drift
Mounting Type Surface Mount
Package Type MSOP
Power Supply Type Dual, Single
Number of Channels per Chip 1
Pin Count 8
Typical Single Supply Voltage 3 V, 5 V
Typical Gain Bandwidth Product 3MHz
Typical Dual Supply Voltage ±5V
Typical Slew Rate 2V/µs
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Width 3mm
Dimensions 3 x 3 x 0.86mm
Height 0.86mm
Rail to Rail Rail to Rail Output
Length 3mm
Typical Voltage Gain 140 dB
150 In stock for FREE next working day delivery
Price Each (In a Tube of 50)
£ 3.351
(exc. VAT)
£ 4.021
(inc. VAT)
Units
Per unit
Per Tube*
50 - 200
£3.351
£167.55
250 - 450
£3.265
£163.25
500 +
£3.184
£159.20
*price indicative
Related Products
AD8608ARUZ | AD8608ARUZ Analog Devices, Op Amp, RRIO, ...
Description:
AD8608ARUZ | AD8608ARUZ Analog Devices, Op Amp, RRIO, 10MHz, 3 V, 5 V, 14-Pin TSSOP
A range of current feedback operational amplifiers from ...
Description:
A range of current feedback operational amplifiers from Analog Devices. Op amps employing current feedback topology are capable of better high frequency performance than voltage-mode devices and are ideally suited to high speed and video applications where DC accuracy requirements are more modest.
AD8604ARUZ | AD8604ARUZ Analog Devices, Op Amp, RRIO, ...
Description:
AD8604ARUZ | AD8604ARUZ Analog Devices, Op Amp, RRIO, 8.4MHz, 3 V, 5 V, 14-Pin TSSOP
High-performance General Purpose operational amplifiers from Linear Technology. ...
Description:
High-performance General Purpose operational amplifiers from Linear Technology. Many of these op amps feature rail-to-rail input and output capabilities allowing enhanced performance in low voltage applications. The devices include single, dual and quad package options and both through-hole and SMT mounting types are available. Typical applications include signal processing, active ...