LM248N Texas Instruments, Precision, Op Amp, 1MHz, 14-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

General Purpose Op Amps, LM Series

A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.

Specifications
Attribute Value
Amplifier Type Precision
Mounting Type Through Hole
Package Type PDIP
Power Supply Type Dual
Number of Channels per Chip 4
Pin Count 14
Typical Gain Bandwidth Product 1MHz
Typical Dual Supply Voltage ±12 V, ±15 V, ±5 V, ±9 V
Typical Slew Rate 0.5V/µs
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -25 °C
Height 4.57mm
Dimensions 19.3 x 6.35 x 4.57mm
Rail to Rail No
Typical Voltage Gain 104 dB
Width 6.35mm
Length 19.3mm
Discontinued product