- RS Stock No.:
- 133-0724
- Mfr. Part No.:
- TLV4333IPWR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 133-0724
- Mfr. Part No.:
- TLV4333IPWR
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Zero-Drift Operational Amplifiers, TLVx333 Series
Low Offset Voltage 2 μV
Zero Drift 0.02 μV/°C
Low Noise 1.1 μV p-p, 0.1 Hz to 10 Hz
Quiescent Current 17 μA
Supply Voltage 1.8 V to 5.5 V
Rail-to-Rail Input/Output
Zero Drift 0.02 μV/°C
Low Noise 1.1 μV p-p, 0.1 Hz to 10 Hz
Quiescent Current 17 μA
Supply Voltage 1.8 V to 5.5 V
Rail-to-Rail Input/Output
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 14 |
Typical Gain Bandwidth Product | 350kHz |
Typical Slew Rate | 0.16V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 130 dB |
Offset Voltage | 15µV |
Output Current | ±5 mA |
Maximum Input Voltage | 5.5 V |
Width | 4.5mm |
Height | 1.05mm |
Length | 5.1mm |
Typical Input Voltage Noise Density | 55nV/√Hz |
Minimum Input Voltage | 1.8 V |
Dimensions | 5.1 x 4.5 x 1.05mm |
Input Voltage Range | 1.8 → 5.5 V |
Input Offset Current | 140pA |