- RS Stock No.:
- 121-9763
- Mfr. Part No.:
- OPA615ID
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 121-9763
- Mfr. Part No.:
- OPA615ID
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Transconductance Amplifiers, Texas Instruments
LM137000 and OPA860/861 Operational Transconductance Amplifiers (OTAs) from Texas Instruments. Operational Transconductance Amplifiers produce an output current proportional to a differential input. The transconductance, or gain, of the OTA can be controlled via a current which makes the devices suitable for a wide range of voltage or current controlled applications such as filters, oscillators, multipliers and variable gain cells.
Transconductance Amplifiers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 14 |
Typical Gain Bandwidth Product | 710MHz |
Typical Dual Supply Voltage | ±5V |
Maximum Operating Frequency | 30 MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Width | 4mm |
Length | 8.75mm |
Height | 1.5mm |
Typical Input Voltage Noise Density | 6nV/√Hz |
Dimensions | 8.75 x 4 x 1.5mm |