LMV721M7/NOPB Texas Instruments, Precision, Op Amp, 10MHz, 2.2 → 5.5 V, 5-Pin SC-70
- RS Stock No.:
- 121-9305
- Mfr. Part No.:
- LMV721M7/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-9305
- Mfr. Part No.:
- LMV721M7/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Precision | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 5 | |
| Typical Single Supply Voltage | 2.2 → 5.5 V | |
| Typical Gain Bandwidth Product | 10MHz | |
| Typical Slew Rate | 5.25V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Typical Voltage Gain | 94 dB | |
| Rail to Rail | No | |
| Length | 2mm | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Typical Input Voltage Noise Density | 8.5nV/√Hz | |
| Width | 1.25mm | |
| Height | 0.9mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 2.2 → 5.5 V | ||
Typical Gain Bandwidth Product 10MHz | ||
Typical Slew Rate 5.25V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Typical Voltage Gain 94 dB | ||
Rail to Rail No | ||
Length 2mm | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Typical Input Voltage Noise Density 8.5nV/√Hz | ||
Width 1.25mm | ||
Height 0.9mm | ||
- COO (Country of Origin):
- US
Low Voltage Operational Amplifiers, LMV Series
Related links
- LMV721M5/NOPB Texas Instruments Op Amp 2.2 → 5.5 V, 5-Pin SOT-23
- OPA378AIDCKT Texas Instruments Op Amp 900kHz 1 kHz 5-Pin SC-70
- LMV831MGE/NOPB Texas Instruments Op Amp 2.7 → 5.5 V, 5-Pin SC-70
- LPV521MGE/NOPB Texas Instruments Op Amp 6kHz 5-Pin SC-70
- LPV521MG/NOPB Texas Instruments Op Amp 6kHz 2400 MHz 5-Pin SC-70
- OPA316IDCKT Texas Instruments Op Amp 10MHz 1 kHz 5-Pin SC-70
- LMV841MG/NOPB Texas Instruments Op Amp 4.5MHz 5-Pin SC-70
- LMV651MG/NOPB Texas Instruments Op Amp 3 V 5-Pin SC-70
