- RS Stock No.:
- 121-9108
- Mfr. Part No.:
- LF347D
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 121-9108
- Mfr. Part No.:
- LF347D
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
JFET Input Op Amp, LF347 - LF444 Series
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Gain Bandwidth Product | 3MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V |
Typical Slew Rate | 13V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Rail to Rail | No |
Typical Voltage Gain | 100 dB |
Dimensions | 8.65 x 3.91 x 1.58mm |
Width | 3.91mm |
Height | 1.58mm |
Length | 8.65mm |
Typical Input Voltage Noise Density | 18nV/√Hz |