- RS Stock No.:
- 121-8825
- Mfr. Part No.:
- LMH6702MA/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 121-8825
- Mfr. Part No.:
- LMH6702MA/NOPB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
High Speed Operational Amplifiers
Specifications
Attribute | Value |
---|---|
Amplifier Type | Current Feedback |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Dual Supply Voltage | ±5V |
Typical Slew Rate | 3100V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | No |
Length | 4.9mm |
Typical Input Voltage Noise Density | 1.83nV/√Hz |
Dimensions | 4.9 x 3.9 x 1.45mm |
Height | 1.45mm |
Width | 3.9mm |
- RS Stock No.:
- 121-8825
- Mfr. Part No.:
- LMH6702MA/NOPB
- Brand:
- Texas Instruments