- RS Stock No.:
- 111-6488
- Mfr. Part No.:
- TSB572IQ2T
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 111-6488
- Mfr. Part No.:
- TSB572IQ2T
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
TSB572, Low Power, 2.5 MHz, Rail-to-Rail I/O, 36 V BiCMOS Operational Amplifier
Low-power consumption: 380 μA typical
Power supply operation from 4 V to 36 V
Gain bandwidth product: 2.5 MHz
Low input bias current: 30 nA max.
Power supply operation from 4 V to 36 V
Gain bandwidth product: 2.5 MHz
Low input bias current: 30 nA max.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | DFN |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 2.5MHz |
Typical Slew Rate | 1V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Input/Output |
Maximum Input Voltage | 36 V |
Offset Voltage | 2.1mV |
Output Current | 50 (Source) mA, 65 (Sink) mA |
Typical Voltage Gain | 114 dB |
Minimum Input Voltage | 4 V |
Typical Input Voltage Noise Density | 20nV/√Hz |
Length | 3mm |
Height | 0.7mm |
Width | 3mm |
Dimensions | 3 x 3 x 0.7mm |
Input Offset Current | 35nA |
Input Voltage Range | 4 → 36 V |