ADA4622-2ACPZ-R7 Analog Devices, Precision, Op Amp, RRO, 8MHz, 5 V, 8-Pin LFCSP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Single Supply JFET Op Amps, Analog Devices

A range of JFET input Op Amps from Analog Devices suitable for operation from single rail power supplies. The input common mode range of these operational amplifiers includes ground (or the negative supply rail with dual supplies) and most of the devices feature rail-to-rail outputs. Single, Dual and Quad package options are available.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type Precision
Mounting Type Surface Mount
Package Type LFCSP
Power Supply Type Single
Number of Channels per Chip 2
Pin Count 8
Typical Single Supply Voltage 5 V
Typical Gain Bandwidth Product 8MHz
Typical Slew Rate 23V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Typical Voltage Gain 122 dB
Minimum Input Voltage 5 V
Dimensions 3.1 x 3.1 x 0.8mm
Output Current 20 mA
Input Offset Current 0.5nA
Maximum Input Voltage 30 V
Offset Voltage ±0.8mV
Width 3.1mm
Rail to Rail Rail to Rail Output
Height 0.8mm
Length 3.1mm
Input Voltage Range 5 → 30 V
Typical Input Voltage Noise Density 30nV/√Hz
1524 In stock for FREE next working day delivery
Price Each (In a Pack of 2)
£ 2.155
(exc. VAT)
£ 2.586
(inc. VAT)
Units
Per unit
Per Pack*
2 +
£2.155
£4.31
*price indicative
Packaging Options:
Related Products
ADA4692-2ARZ | ADA4692-2ARZ Analog Devices, Low Power, Op ...
Description:
ADA4692-2ARZ | ADA4692-2ARZ Analog Devices, Low Power, Op Amp, RRO, 3.6MHz, 2.7 → 5 V, 8-Pin SOIC
AD8508ARUZ | AD8508ARUZ Analog Devices, Low Power, Op ...
Description:
AD8508ARUZ | AD8508ARUZ Analog Devices, Low Power, Op Amp, RRIO, 95kHz, 1.8 → 5 V, 14-Pin TSSOP
True single-supply operationOutput swings rail-to-railInput voltage range extends ...
Description:
True single-supply operationOutput swings rail-to-railInput voltage range extends below groundSingle-supply capability from 5 V to 36 VDual-supply capability from ±2.5 V to ±18 V Excellent load driveCapacitive load drive up to 350 pFMinimum output current of 15 mA Excellent ac performance for low power800 μA maximum quiescent currentUnity-gain bandwidth: 1.8 ...
ADA4691-4ACPZ-R2 | ADA4691-4ACPZ-R2 Analog Devices, Low Power, Op ...
Description:
ADA4691-4ACPZ-R2 | ADA4691-4ACPZ-R2 Analog Devices, Low Power, Op Amp, RRO, 3.6MHz, 2.7 → 5 V, 16-Pin LFCSP