ADA4522-4ARZ Analog Devices, Zero Drift, Op Amp, RRO, 2.7MHz, 5 V, 10 V, 12 V, 30 V, 14-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Zero-Drift Amplifiers, Analog Devices

The zero-drift amplifiers continuously self-correct for dc errors over time and temperature. Auto-zero and a chopper are combined to enable the amplifier to achieve microvolt-offsets and nanovolts per degree Celsius drift.

Operational Amplifiers, Analog Devices

Specifications
Attribute Value
Amplifier Type Zero Drift
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual, Single
Number of Channels per Chip 4
Pin Count 14
Typical Single Supply Voltage 5 V, 10 V, 12 V, 30 V
Typical Gain Bandwidth Product 2.7MHz
Typical Dual Supply Voltage ±15 V, ±2.5 V, ±5 V
Typical Slew Rate 1.7V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Input Offset Current 550pA
Output Current 14 mA
Typical Voltage Gain 137 dB
Offset Voltage 10µV
Width 4mm
Rail to Rail Rail to Rail Output
Maximum Input Voltage ±27.5 V, 55 V
Height 1.5mm
Length 8.75mm
Dimensions 8.75 x 4 x 1.5mm
Typical Input Voltage Noise Density 5.8nV/√Hz
Input Voltage Range ±2.25 → ±27.5 V, 4.5 → 55 V
Minimum Input Voltage ±2.25 V, 4.5 V
50 In stock for FREE next working day delivery
Price Each
£ 6.41
(exc. VAT)
£ 7.69
(inc. VAT)
Units
Per unit
1 - 10
£6.41
11 - 27
£5.77
28 +
£5.42
Packaging Options:
Related Products
A range of current feedback operational amplifiers from ...
Description:
A range of current feedback operational amplifiers from Analog Devices. Op amps employing current feedback topology are capable of better high frequency performance than voltage-mode devices and are ideally suited to high speed and video applications where DC accuracy requirements are more modest.
High-performance General Purpose operational amplifiers from Linear Technology. ...
Description:
High-performance General Purpose operational amplifiers from Linear Technology. Many of these op amps feature rail-to-rail input and output capabilities allowing enhanced performance in low voltage applications. The devices include single, dual and quad package options and both through-hole and SMT mounting types are available. Typical applications include signal processing, active ...
A wide range of Low Noise operational amplifiers ...
Description:
A wide range of Low Noise operational amplifiers from Linear Technology intended for applications where a wide dynamic range with excellent small signal performance is required. These device are suitable for a host of specialized applications including high quality audio, accelerometer, gyroscope and strain gauge amplifiers, infrared detectors and ultrasound ...
The Linear Technology Precision operational amplifiers offer low ...
Description:
The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that make them ideal in signal conditioning solutions.