- RS Stock No.:
- 102-5621
- Mfr. Part No.:
- LMH6640MF/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 102-5621
- Mfr. Part No.:
- LMH6640MF/NOPB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
High Speed Operational Amplifiers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 5 → 15 V |
Typical Gain Bandwidth Product | 59MHz |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Slew Rate | 170V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Output |
Typical Voltage Gain | 95 dB |
Height | 1.02mm |
Typical Input Voltage Noise Density | 23nV/√Hz |
Length | 2.92mm |
Width | 1.6mm |
Dimensions | 2.92 x 1.6 x 1.02mm |
- RS Stock No.:
- 102-5621
- Mfr. Part No.:
- LMH6640MF/NOPB
- Brand:
- Texas Instruments