- RS Stock No.:
- 100-3839
- Mfr. Part No.:
- OPA2350EA/250
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 100-3839
- Mfr. Part No.:
- OPA2350EA/250
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
CMOS Operational Amplifiers, OPA Series
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 38MHz |
Typical Slew Rate | 22V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 122 dB |
Height | 0.97mm |
Length | 3mm |
Width | 3mm |
Typical Input Voltage Noise Density | 7nV/√Hz |
Dimensions | 3 x 3 x 0.97mm |