MCP6061T-E/OTVAO Microchip, Operational Amplifier, 730 kHz, 5-Pin 6V SOT-23

Subtotal (3000 units, on reels of 3000)*

£2,052.00

(exc. VAT)

£2,463.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.684£2,052.00

*price indicative

RS Stock No.:
724-578
Mfr. Part No.:
MCP6061T-E/OTVAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOT-23

Number of Channels

1

Pin Count

5

GBP - Gain Bandwidth Product

730kHz

Maximum Supply Voltage

6V

Minimum Supply Voltage

1.8V

Minimum Operating Temperature

-40°C

Input Bias Current

1 pA

Vos - Input Offset Voltage

±150 μV

Slew Rate

0.25V/μs

Maximum Operating Temperature

125°C

Width

3.2mm

Length

3.1mm

Height

1.45mm

Series

MCP6061

Standards/Approvals

RoHS

Output Current

30mA

Automotive Standard

AEC-Q100

Input Offset Current

±1 pA

COO (Country of Origin):
TH
The Microchip Low power rail to rail operational amplifier is designed for precision signal conditioning in low-voltage systems. it features low input offset voltage, rail-to-rail input and output operation, and unity gain stability, making it suitable for battery-powered and industrial applications. the device operates from supplies as low as 1.8 V while maintaining low quiescent current and reliable performance over a wide temperature range.

Provides Unity gain stable operation

Delivers Typical gain bandwidth product of 730 KHz

Consumes Low quiescent current per amplifier

Ensures No phase reversal behaviour

Supports Extended operating temperature range from -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy