- RS Stock No.:
- 526-836
- Mfr. Part No.:
- OPA2237EA/250
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 526-836
- Mfr. Part No.:
- OPA2237EA/250
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
General Purpose Operational Amplifiers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 V |
Typical Gain Bandwidth Product | 1.4MHz |
Typical Dual Supply Voltage | ±15V |
Typical Slew Rate | 0.5V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 88 dB |
Rail to Rail | No |
Height | 0.97mm |
Typical Input Voltage Noise Density | 28nV/√Hz |
Dimensions | 3 x 3 x 0.97mm |
Length | 3mm |
Width | 3mm |