- RS Stock No.:
- 381-879
- Mfr. Part No.:
- BU7261SG-TR
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 381-879
- Mfr. Part No.:
- BU7261SG-TR
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
High Speed Operational Amplifiers, ROHM Semiconductor
Operational Amplifiers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SSOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 2MHz |
Typical Slew Rate | 1.1V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 95 dB |
Width | 1.6mm |
Height | 1.1mm |
Dimensions | 2.9 x 1.6 x 1.1mm |
Length | 2.9mm |