RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Aoip Instrumentation OM 16 Rechargeable NiMH Ohm Meter, Maximum Resistance Measurement 2500 Ω, Resistance Measurement


Available to back order for despatch 28/01/2021
Add to Basket

Price Each

£3,134.88

(exc. VAT)

£3,761.86

(inc. VAT)

Units

Not available for guaranteed pre 9am/10am delivery

Added

RS Stock No.:
911-9894
Mfr. Part No.:
OM 16
Brand:
Aoip Instrumentation

RoHS Status: Not Applicable

COO (Country of Origin):
FR
UnitsPer unit
1 +£3,134.88

Aoip Instrumentation Digital Ohmmeter


The Aoip Instrumentation digital micro ohmmeter operates in different ranges selectable between 5mohm and 2.5kohm with high precision of 0.05% and 0.1μohm resolution. This ohmmeter allows longer tests to be performed at 10A with a continuous current for up to 60 minutes and offers faster current loading of coil resistances with stabilization time less than 2 seconds. This instrument is easy to use and carries out 4-wire measurements of inductive and non-inductive resistance with a continuous or pulse current up to 10A.


Features and Benefits


2 programmable thresholds with visual and sound alarm
Ambient temperature compensation (measured or programmed)
Automatic EMF compensation
Choice of reference temperature
Compensation of metal temperature coefficient
Continuous or pulse current between 1mA and 10A
Ideal for long tests at 10A continuous over transformers
Memory of 1,000 measurements identified
Precision is 0.05%


Applications


Aerospace
Automotive industry
Cable manufacturing
Coil, transformer and motor resistance measurement, loss and heat rise calculation
Contact resistance measurement low voltage connectors and relays
Domestic electrical appliances
Electronics
Energy fields
Metallization and earth bonding control
Non-twisted and twisted cable resistivity measurement and length calculation
Railway and electric network maintenance
Telecommunication
Test of electronic components
Welding quality control


Certifications


EN 55011
EN 60529
EN 61000-3-2
EN 61000-3-3
EN 61000-4-11
EN 61000-4-2
EN 61000-4-3
EN 61000-4-4
EN 61000-4-5
IP 64 certified
IP53 certified


AttributeValue
Maximum Resistance Measurement2500 Ω
Resistance Measurement Resolution100nΩ
Measurement Type4 Wire
CalibratedRSCAL
Battery Life5000 Tests
Battery TypeRechargeable NiMH
Power SourceBattery
Dimensions270 x 250 x 180mm
Weight4kg
Height180mm
Length270mm
Maximum Accuracy+0.05% + 300 mΩ
Maximum Operating Temperature+55°C
Minimum Accuracy±0.05% + 0.5 μΩ
Model Number pOM 16
Width250mm
Minimum Operating Temperature-10°C