Megger 1009-845 6V Ohmmeter, Maximum Resistance Measurement 25000 Ω, Resistance Measurement Resolution 10μΩ,
1 In stock for delivery within 2 working days
Added
- RS Stock No.:
- 136-5764
- Mfr. Part No.:
- 1009-845
- Brand:
- Megger
- COO (Country of Origin):
- GB
Units | Per unit |
1 + | £3,313.00 |
Low Resistance Ohmmeter DLRO10HDX
Features and Benefits
Attribute | Value |
Maximum Resistance Measurement | 25000 Ω |
Resistance Measurement Resolution | 10µΩ |
Measurement Type | Low Resistance |
Calibrated | UKAS |
Battery Life | 1000 Tests |
Battery Type | 6V |
Power Source | Battery |
Weight | 6.7kg |
Height | 181mm |
Length | 315mm |
Maximum Accuracy | +0.2 % |
Maximum Operating Temperature | +50°C |
Minimum Accuracy | -0.2 % |
Model Number p | 1009-845 |
Plug Type | Type C - European Plug |
Minimum Operating Temperature | -10°C |
Width | 285mm |