- RS Stock No.:
- 653-4515
- Mfr. Part No.:
- 2200-16200-102
- Brand:
- Polycom
Discontinued product
- RS Stock No.:
- 653-4515
- Mfr. Part No.:
- 2200-16200-102
- Brand:
- Polycom
Technical Reference
Legislation and Compliance
Product Details
Soundstation 2 Audio Conference Telephone
Hands-free telephone for personal or conference meetings.
Ideal for 30m² room coverage
Full two way conversation
Simply plug into phone socket
Omnidirectional microphone
Redial function
Last number redial
Integrated keypad
Mute button
Tape output
Full two way conversation
Simply plug into phone socket
Omnidirectional microphone
Redial function
Last number redial
Integrated keypad
Mute button
Tape output
Specifications
Attribute | Value |
---|---|
Mount Style | Desktop, Wall |
LCD Display | Yes |
Speed Dial Capacity | 25 |
Phone Book Capacity | 25 |
Conference Calls | Yes |
- RS Stock No.:
- 653-4515
- Mfr. Part No.:
- 2200-16200-102
- Brand:
- Polycom