Maxim DS1996L-F5+, ibutton, 2-Pin F5 MicroCan

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

1-Wire and iButton devices

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

The iButton is a computer chip enclosed in a 17mm diameter stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. It can be mounted anywhere because it is rugged enough to withstand harsh environments, indoors or outdoors. It is small and portable enough to attach to a key fob, ring, watch or other personal items. It can be used daily for applications such as access control to buildings and computers, asset management, and various data logging tasks.

Specifications
Attribute Value
Package Type F5 MicroCan
Pin Count 2
Maximum Operating Temperature +70 °C
Minimum Operating Temperature -40 °C
Available to back order for despatch 05/05/2020
Price Each
£ 10.55
(exc. VAT)
£ 12.66
(inc. VAT)
Units
Per unit
1 - 4
£10.55
5 +
£9.96
Related Products
TE Connectivity’s MEAS MS5803/MS5805 series of pressure sensor ...
Description:
TE Connectivity’s MEAS MS5803/MS5805 series of pressure sensor modules combine an ultra-low power 24-bit ΔΣ ADC with internal factory calibrated coefficients and a high linearity pressure sensor. These altimeters enable users to optimise for current consumption and conversion speed whilst providing different operation modes and a precise digital 24-bit pressure ...
Murata 3D MEMS industrial gyroscopes offer high performance ...
Description:
Murata 3D MEMS industrial gyroscopes offer high performance in difficult envrinoments. Sensing elements and the measuring circuitry are assembled into a pre-molded plastic dual-in-line (DIL) package, protected with silicon gel and covered with a stainless steel lid. In-built signal conditioning ASIC with digital SPI interface.All products are RoHS compatible and ...
M Series guide pins and sockets made from ...
Description:
M Series guide pins and sockets made from stainless steel. These guide pins and sockets are used for aligning connector halves during mating. Centre guide pins and sockets are used in housings that have a single mounting hole as well as in the centre hole of housings that have 3 ...
Stainless steel safety pinsIdeal for securing bandagesAvailable in ...
Description:
Stainless steel safety pinsIdeal for securing bandagesAvailable in pack of 12.