Schurter 80mA Radial F Leaded PCB Mount Fuse, 250V ac
Available to back order for despatch 13/05/2021
Price Each (In a Pack of 10)
£0.444
(exc. VAT)
£0.533
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £0.444 | £4.44 |
50 - 90 | £0.409 | £4.09 |
100 - 240 | £0.40 | £4.00 |
250 - 2490 | £0.364 | £3.64 |
2500 + | £0.243 | £2.43 |
*price indicative |
Added
- RS Stock No.:
- 284-4981
- Mfr. Part No.:
- 0034.6003
- Brand:
- Schurter
- COO (Country of Origin):
- CH
Microfuse fuses - MSF and MST series
Standards
Attribute | Value |
Current Rating | 80mA |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | F |
Body Material | Thermoplastic |
Body Diameter | 8.5mm |
Body Height | 8.5mm |
Wire Length | 4.3mm |
Wire Pitch | 5.08mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Wire Diameter | 0.64mm |