Schurter 1A FF Surface Mount Fuse

  • RS Stock No. 867-4520
  • Mfr. Part No. 3412.0115.24
  • Brand Schurter
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

Schurter USF 0603 Series

Schurter USF surface mount fuses have low impedance and very fast opening time that make them suitable for a wide range of applications. The USF series have gold plated copper alloy terminals that create a solid connection that allow them to be used as semiconductor protection, consumer electronics and circuits without inrush.

0603 Package size
Very quick acting

Surface Mount Fuse

Specifications
Attribute Value
Current Rating 1 A
Length 1.6mm
Width 0.8mm
Height 0.6mm
Dimensions 1.6 x 0.8 x 0.6mm
Fuse Speed FF
Body Material Epoxy Glass
Breaking Capacity at Maximum Voltage Rating 50 A @ 32 V ac/dc
Minimum Operating Temperature -55°C
Maximum Operating Temperature 90°C
Terminal Material Tin Plated Copper
Series USF 0603
Operating Temperature Range -55 → +90 °C
Available to back order for despatch 29/03/2021
Price 1 Pack of 5000
£ 1,186.40
(exc. VAT)
£ 1,423.68
(inc. VAT)
Pack(s)
Per Pack
Per unit*
1 +
£1,186.40
£0.237
*price indicative
Related Products
Surface mount fuses offer considerable space (and time) ...
Description:
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc. Time-delay miniature fuses.Suitable for all surface mount soldering procedures. OMT ...
The RS PRO square ceramic non-resettable surface mount ...
Description:
The RS PRO square ceramic non-resettable surface mount fuse has a voltage rating of 600V and current rating of 1.25A. It has a square cap of 3.10mm ± 0.20mm, a ceramic tube of 2.65mm ± 0.20mm, and an overall size of 10.10mm ± 0.40mm. It has a non-transparent ceramic tube ...
Schurter USF 1206 series surface mount fuses are ...
Description:
Schurter USF 1206 series surface mount fuses are super quick acting and ideal for use within dense circuits. The USF 1206 fuse series is suitable for a wide range of applications, particularly those of high sensitivity, including computer peripherals, PC cards, media drives, modems, fax machines, laptops and other portable ...
Surface mount fuses offer considerable space (and time) ...
Description:
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc. 3.2 x 1.6 mm package Ceramic body, tin plated copper ...