- RS Stock No.:
- 867-4476
- Mfr. Part No.:
- 3404.2416.11
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 867-4476
- Mfr. Part No.:
- 3404.2416.11
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Schurter UMZ 250 Series
Schurter UMZ 250 series surface mount fuses complete with fuse clip. The UMZ 250 fuses have a high breaking capacity and are designed for primary protection on SMD PCBs and industrial electronics.
Time lag fuses
High breaking capacity
Gold-plated copper terminals
High breaking capacity
Gold-plated copper terminals
Surface Mount Fuse
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Fuse Speed | T |
Body Material | Ceramic |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |