- RS Stock No.:
- 849-5724
- Mfr. Part No.:
- TR-3216FF3-R
- Brand:
- Eaton
Discontinued product
- RS Stock No.:
- 849-5724
- Mfr. Part No.:
- TR-3216FF3-R
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cooper Bussmann 3216FF Series
Professional range of surface mount fuses from the 3216FF series.
Various current ratings available
Fast-acting surface mount fuse
Excellent temperature and cycling characteristics
Compatible with reflow and wave solder
Fast-acting surface mount fuse
Excellent temperature and cycling characteristics
Compatible with reflow and wave solder
Note
Eaton formerly known as Bussmann
Surface Mount Fuse
Specifications
Attribute | Value |
---|---|
Current Rating | 3A |
Voltage Rating | 32 V ac, 63V dc |
Fuse Speed | F |
Body Length | 3.2mm |
Body Width | 1.6mm |
Body Height | 0.89mm |
Breaking Capacity at Maximum Voltage Rating | 50 A |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +125°C |
Series | Bussmann |
Dimensions | 3.2 x 1.6 x 0.89mm |