- RS Stock No.:
- 848-2643
- Mfr. Part No.:
- TR1-6125TD1-5-R
- Brand:
- Cooper Bussmann
Discontinued product
Alternative
Eaton, 3PST 2 Position 90° On-Off Cam Switch, 690V ac, 20A, Knob Actuator
£20.09
Each
RS Stock No.: 103-8419
- RS Stock No.:
- 848-2643
- Mfr. Part No.:
- TR1-6125TD1-5-R
- Brand:
- Cooper Bussmann
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cooper Bussmann 6125TD Series
Cooper Bussmann 6125TD Brick Fuses are surface mount brick fuses which are also solder immersion compatible. The 6125TD series are fast-acting and feature inrush current protection.
Fast-acting surface mount fuse
Overcurrent protection of systems up to 125Vac/72Vdc
High inrush withstand capability
Solder immersion compatible
Overcurrent protection of systems up to 125Vac/72Vdc
High inrush withstand capability
Solder immersion compatible
Surface Mount Fuse
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Fuse Speed | T |
- RS Stock No.:
- 848-2643
- Mfr. Part No.:
- TR1-6125TD1-5-R
- Brand:
- Cooper Bussmann