- RS Stock No.:
- 703-8336
- Mfr. Part No.:
- PV-12A10-2P
- Brand:
- Eaton Bussmann Series
Discontinued product
- RS Stock No.:
- 703-8336
- Mfr. Part No.:
- PV-12A10-2P
- Brand:
- Eaton Bussmann Series
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Bussmann 2 Pin PCB Fixing Photovoltaic Fuses
Photovoltaic Fuses and Accessories
Specifications
Attribute | Value |
---|---|
Current Rating | 12A |
Voltage Rating | 1000V dc |
Breaking Capacity at Maximum Voltage Rating | 33 kA |
Priced to Clear | Yes |