RS PRO Non-Resettable Surface Mount Fuses

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

RS PRO Surface Mount Micro Fuse

The RS PRO high current ceramic non-resettable surface mount micro fuse has a voltage rating of 80V and current rating of 20A. Its dimensions are 7.3mm ± 0.3mm x 5.8mm ± 0.3mm (L x W). It has a ceramic fuse body and terminals that are made of copper and tin. The fuse is used in a battery pack for power and HEV car power distributor switch.

Features and Benefits

• Operating temperature ranging between -55°C and 125°C
• Nominal resistance ranging between 0.00140ohms and 0.00260ohms
• Fuse element: copper, tin

Certifications

• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

Available to back order for despatch 14/01/2021
Price 1 Box of 1000
Was £1,638.87
£ 1,474.98
(exc. VAT)
£ 1,769.98
(inc. VAT)
Box(es)
Per Box
Per unit*
1 +
£1,474.98
£1.475
*price indicative
Related Products
1.6 mm x 0.8 mm Fast-Acting Fuse Series. ...
Description:
1.6 mm x 0.8 mm Fast-Acting Fuse Series. High voltage and hight current rating High inrush and high breaking capacity Fast arcing extinguished Lead free & halogen free material God explosion proof Precise fusing time and cut-off completed Suitable for rated current of 1a to 8a.
3.1 mm x 1.6 mm (1206) Fast-Acting Fuse ...
Description:
3.1 mm x 1.6 mm (1206) Fast-Acting Fuse Series. High voltage and hight current rating High inrush and high breaking capacity Fast arcing extinguished Lead free & halogen free material God explosion proof Precise fusing time and cut-off completed Suitable for rated current of 1a to 20a.
Notebook PC / Wireless Base Stations / Networking ...
Description:
Notebook PC / Wireless Base Stations / Networking / Storage System Power / Cooling Fan Systems / Battery Management Systems / Server Power / Lighting Systems / Chargers / Medical Equipment / Primary SMD Protection for PCBs / Industrial Equipment / Portable EV Chargers / Telecommunication and Networking Equipment.
Schurter USF 1206 series surface mount fuses are ...
Description:
Schurter USF 1206 series surface mount fuses are super quick acting and ideal for use within dense circuits. The USF 1206 fuse series is suitable for a wide range of applications, particularly those of high sensitivity, including computer peripherals, PC cards, media drives, modems, fax machines, laptops and other portable ...