- RS Stock No.:
- 174-0291
- Mfr. Part No.:
- 0443003.DR
- Brand:
- Wickmann
Discontinued product
- RS Stock No.:
- 174-0291
- Mfr. Part No.:
- 0443003.DR
- Brand:
- Wickmann
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The 250 NANO2 Fuse is a small square surface mount fuse that is designed to support higher voltage space sensitive applications. Fully compatible with lead-free solder alloy and higher temperature profiles associated with lead-free assembly.
Features:
250V rating
Available in ratings of 0.50A - 5.0A
Time Lag
Fully compatible with lead free solder alloys and higher temperature profiles associated with lead free assembly
Applications:
AC/DC power adaptor
Telecom equipment system power
Portable system built-in AC/DC converter
Lighting system
250V rating
Available in ratings of 0.50A - 5.0A
Time Lag
Fully compatible with lead free solder alloys and higher temperature profiles associated with lead free assembly
Applications:
AC/DC power adaptor
Telecom equipment system power
Portable system built-in AC/DC converter
Lighting system
Specifications
Attribute | Value |
---|---|
Current Rating | 3A |
Voltage Rating | 250V |
Fuse Speed | T |
Body Material | Ceramic |
Body Length | 10.08mm |
Body Width | 3.05mm |
Body Height | 3.05mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 250 V ac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Series | 443 |
Resistance | 0.02Ω |
Terminal Material | Silver Plated |
Dimensions | 10.08 x 3.05 x 3.05mm |