Littelfuse Fuse 2A, 32V
- RS Stock No.:
- 831-874
- Mfr. Part No.:
- 0467002.NR
- Brand:
- Littelfuse
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 831-874
- Mfr. Part No.:
- 0467002.NR
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Fuse | |
| Current Rating | 2A | |
| Voltage | 32V | |
| Fuse Speed | Fast | |
| Body Material | Advanced High Temperature Substrate | |
| Width | 810μm | |
| Height | 672μm | |
| Minimum Operating Temperature | -55°C | |
| Breaking Capacity | 5A | |
| Package Type | Tape & Reel | |
| Maximum Operating Temperature | 90°C | |
| Depth | 1.6mm | |
| Standards/Approvals | Rohs | |
| Series | 046 | |
| Terminal Material | Copper | |
| Resistance | 0.028Ω | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Fuse | ||
Current Rating 2A | ||
Voltage 32V | ||
Fuse Speed Fast | ||
Body Material Advanced High Temperature Substrate | ||
Width 810μm | ||
Height 672μm | ||
Minimum Operating Temperature -55°C | ||
Breaking Capacity 5A | ||
Package Type Tape & Reel | ||
Maximum Operating Temperature 90°C | ||
Depth 1.6mm | ||
Standards/Approvals Rohs | ||
Series 046 | ||
Terminal Material Copper | ||
Resistance 0.028Ω | ||
- COO (Country of Origin):
- PH
The Littelfuse fuse is an ultra small 0603 size device is designed to provide protection in space-constrained applications. This product is lead-free and compliant with RoHS regulations.
Compatible with lead-free solders and higher temperature cleaning operations
Element covering material is resistant to industry standard profiles
Halogen-free and marked on the TOP surface for amp rating identification
Recognized to UL/CSA/NMX standards for reliability
Low profile design suits height-sensitive applications
