Vishay Fuse 7 A, 32V
- RS Stock No.:
- 698-088
- Mfr. Part No.:
- S2F120632V5A00TT
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 698-088
- Mfr. Part No.:
- S2F120632V5A00TT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Current Rating | 7 A | |
| Product Type | Fuse | |
| Voltage | 32V | |
| Fuse Speed | Fast Acting | |
| Body Material | Ceramic | |
| Width | 3.1 mm | |
| Height | 0.6mm | |
| Fuse Characteristics | Fast Acting | |
| Minimum Operating Temperature | -25°C | |
| Package Type | Tape | |
| Maximum Operating Temperature | 125°C | |
| Breaking Capacity | 50A | |
| Depth | 1.55mm | |
| Package Size | 1206 | |
| Series | S2F | |
| Resistance | 12mΩ | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Current Rating 7 A | ||
Product Type Fuse | ||
Voltage 32V | ||
Fuse Speed Fast Acting | ||
Body Material Ceramic | ||
Width 3.1 mm | ||
Height 0.6mm | ||
Fuse Characteristics Fast Acting | ||
Minimum Operating Temperature -25°C | ||
Package Type Tape | ||
Maximum Operating Temperature 125°C | ||
Breaking Capacity 50A | ||
Depth 1.55mm | ||
Package Size 1206 | ||
Series S2F | ||
Resistance 12mΩ | ||
- COO (Country of Origin):
- TW
The Vishay Thin Film Chip Fuse designed to provide reliable circuit protection with low resistance. Engineered for superior performance, it ensures circuit continuity while effectively interrupting overload conditions. With a robust operating temperature range of -25 °C to 125 °C, this fuse is uniquely built to meet industrial and government standards, assuring high reliability for various electronic applications. Its quick-acting nature is highlighted by the capability to open circuits within one minute at 200% overload, offering unparalleled safety for delicate electronic systems. This fuse is compliant with stringent safety standards, making it an Ideal choice for applications where performance and dependability are paramount.
Available in a variety of sizes, catering to diverse design requirements
Provides maximal protection by opening within one minute at 200% rated current
Low body temperature rise of less than 75 °C at full-rated current ensures safe operations
UL 248-14 compliant, guaranteeing adherence to significant industry safety standards
Cold resistance ranges optimally to effectively manage current loads
Constructed with ceramic substrates, enhancing durability under high-performance conditions
Fuses are designed with minimal resistance to ensure efficient circuit continuity
Highly versatile, suitable for various applications in electronics, including sensitive equipment
Temperature derating facilitates use in extreme conditions without compromising performance
