Vishay Fuse 7 A, 63V
- RS Stock No.:
- 698-085
- Mfr. Part No.:
- S2F120663V1A00TT
- Brand:
- Vishay
Subtotal (1 tape of 1 unit)*
£0.25
(exc. VAT)
£0.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 + | £0.25 |
*price indicative
- RS Stock No.:
- 698-085
- Mfr. Part No.:
- S2F120663V1A00TT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Current Rating | 7 A | |
| Product Type | Fuse | |
| Voltage | 63V | |
| Fuse Speed | Fast Acting | |
| Body Material | Ceramic | |
| Width | 3.1 mm | |
| Height | 0.6mm | |
| Fuse Characteristics | Fast Acting | |
| Minimum Operating Temperature | -25°C | |
| Breaking Capacity | 50A | |
| Maximum Operating Temperature | 125°C | |
| Package Type | Tape | |
| Depth | 1.55mm | |
| Series | S2F | |
| Package Size | 1206 | |
| Resistance | 132mΩ | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Current Rating 7 A | ||
Product Type Fuse | ||
Voltage 63V | ||
Fuse Speed Fast Acting | ||
Body Material Ceramic | ||
Width 3.1 mm | ||
Height 0.6mm | ||
Fuse Characteristics Fast Acting | ||
Minimum Operating Temperature -25°C | ||
Breaking Capacity 50A | ||
Maximum Operating Temperature 125°C | ||
Package Type Tape | ||
Depth 1.55mm | ||
Series S2F | ||
Package Size 1206 | ||
Resistance 132mΩ | ||
- COO (Country of Origin):
- TW
The Vishay Thin Film Chip Fuse is designed to ensure optimal circuit protection while maintaining minimal resistance. Ideal for a range of electronic applications, this fuse guarantees robust performance with a rated current of up to 1 A. It features Rapid interruption capabilities, opening within 1 minute at 200% of its rated power, ensuring your circuits remain uninterrupted during overload conditions. With a temperature rise of less than 75°C at rated current and built-in compliance with UL 248-14 standards, this fuse stands as a reliable solution that balances efficiency and safety in demanding environments.
Operating temperature range of -25°C to 125°C with proper derating, providing versatility across applications
Approved for UL 248-14 recognition, ensuring compliance with industry safety standards
Designed with ceramic substrates for mechanical robustness and reliability
Meets stringent quality and reliability requirements set by Vishay for peace of mind during operation
Offers enhanced resistance to thermal and mechanical stresses, ensuring long-term durability
