Vishay Fuse 7 A, 63V
- RS Stock No.:
- 698-084
- Mfr. Part No.:
- S2F120663VA500TT
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 698-084
- Mfr. Part No.:
- S2F120663VA500TT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Fuse | |
| Current Rating | 7 A | |
| Voltage | 63V | |
| Fuse Speed | Fast Acting | |
| Body Material | Ceramic | |
| Width | 3.1 mm | |
| Height | 0.6mm | |
| Fuse Characteristics | Fast Acting | |
| Minimum Operating Temperature | -25°C | |
| Breaking Capacity | 50A | |
| Package Type | Tape | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1.55mm | |
| Package Size | 1206 | |
| Series | S2F | |
| Resistance | 517mΩ | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Fuse | ||
Current Rating 7 A | ||
Voltage 63V | ||
Fuse Speed Fast Acting | ||
Body Material Ceramic | ||
Width 3.1 mm | ||
Height 0.6mm | ||
Fuse Characteristics Fast Acting | ||
Minimum Operating Temperature -25°C | ||
Breaking Capacity 50A | ||
Package Type Tape | ||
Maximum Operating Temperature 125°C | ||
Depth 1.55mm | ||
Package Size 1206 | ||
Series S2F | ||
Resistance 517mΩ | ||
- COO (Country of Origin):
- TW
The Vishay Thin Film Chip Fuse is designed to ensure circuit continuity with minimal resistance while providing reliable overload protection. This component is engineered to operate within a wide temperature range of -25 °C to 125 °C, offering exceptional performance across various application environments. With compliance to UL 248-14, it guarantees maximal safety and reliability. The fuse features a low body temperature rise, ensuring effective operation under demanding conditions.
Available in multiple imperial sizes, including 1206, ensuring versatility in application
Rated current range between 0.50 A to 7.00 A, making it suitable for a variety of circuits
Cold resistance ranges from 7.5 mΩ to 517 mΩ, facilitating efficient energy usage
Designed to open in less than 1 minute at 200% rated power, offering Rapid protection
Surpasses UL 248-14 compliance standards, reinforcing its reliability and safety for use
Low resistance characteristics reduce power losses, enhancing overall system efficiency
Constructed with ceramic substrate and thin film technology for improved performance
Operating temperature range accommodates derating for added safety and efficiency
