Vishay Fuse 5 A, 32V

Subtotal (1 tape of 1 unit)*

£0.25

(exc. VAT)

£0.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
1 +£0.25

*price indicative

Packaging Options:
RS Stock No.:
698-082
Mfr. Part No.:
S2F060332V1A50TT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Current Rating

5 A

Product Type

Fuse

Voltage

32V

Fuse Speed

Fast Acting

Body Material

Ceramic

Width

1.6 mm

Height

0.45mm

Minimum Operating Temperature

-25°C

Fuse Characteristics

Fast Acting

Maximum Operating Temperature

125°C

Breaking Capacity

50A

Package Type

Tape

Depth

0.8mm

Series

S2F

Package Size

0603

Resistance

50.5mΩ

COO (Country of Origin):
TW
The Vishay Fast-Acting Thin Film Chip Fuse is engineered to ensure continuous circuit functionality with minimal resistance during overload events. Designed for Compact electronic applications, this fuse responds rapidly to excess current, opening within one minute at double the rated power. With a temperature rise of less than 75 °C under full load, it is optimal for scenarios demanding both efficiency and safety. This product meets stringent industrial standards, including UL 248-14, underlining its reliability in preserving electrical integrity and protecting sensitive components. Offering versatility in rated currents from 0.4 A to 5.0 A, it is suitable for diverse applications, enhancing both design flexibility and performance assurance.

Compact 0603 size, perfect for high-density layouts

Open within one minute at 200% rated power for Rapid response to overloads

Low cold resistance ensures minimal heat generation and efficient operation

Operates effectively within a wide temperature range of -25 °C to 125 °C

Meets UL 248-14 standards, ensuring compliance with industrial safety regulations

Multiple current ratings allow for tailored solutions in diverse applications

Copper/Nickel termination enhances solderability and durability

Robust mechanical specifications include a ceramic substrate for increased reliability