Vishay Fuse 5A, 32V
- RS Stock No.:
- 698-081
- Mfr. Part No.:
- S2F060332V1A00TT
- Brand:
- Vishay
Subtotal (1 tape of 1 unit)*
£0.25
(exc. VAT)
£0.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4,985 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 + | £0.25 |
*price indicative
- RS Stock No.:
- 698-081
- Mfr. Part No.:
- S2F060332V1A00TT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Fuse | |
| Fuse Speed | Fast Acting | |
| Body Material | Ceramic | |
| Height | 0.45mm | |
| Fuse Characteristics | Fast Acting | |
| Minimum Operating Temperature | -25°C | |
| Package Type | Tape | |
| Maximum Operating Temperature | 125°C | |
| Breaking Capacity | 50A | |
| Depth | 0.8mm | |
| Package Size | 0603 | |
| Series | S2F | |
| Resistance | 84mΩ | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Fuse | ||
Fuse Speed Fast Acting | ||
Body Material Ceramic | ||
Height 0.45mm | ||
Fuse Characteristics Fast Acting | ||
Minimum Operating Temperature -25°C | ||
Package Type Tape | ||
Maximum Operating Temperature 125°C | ||
Breaking Capacity 50A | ||
Depth 0.8mm | ||
Package Size 0603 | ||
Series S2F | ||
Resistance 84mΩ | ||
- COO (Country of Origin):
- TW
The Vishay Fast-Acting Thin Film Chip Fuse specifically designed to ensure reliable circuit protection with minimal resistance. This Advanced fuse offers precise and controlled interruption under overload conditions, making it essential for various applications in the electronics sector. Its Compact form factor and compliance with industrial standards facilitate integration into modern electronic devices, ensuring safety and performance without compromising space. Additionally, the fuse provides robust thermal performance, maintaining a body temperature rise of less than 75 °C at 100% rated current, making it Ideal for demanding environments.
Available in three sizes: 0402, 0603, and 1206 for versatile application use
Rated current range from 0.40 A to 4.00 A allowing flexibility in current handling
Rated voltage options of 32 V and 50 V maximise application suitability
Cold resistance ensures minimum energy loss, enhancing device efficiency
Guarantees fusing time within 1 minute at 200% rated power providing fast protection
Operating temperature range of -25 °C to 125 °C with necessary derating factors for reliability
UL 248-14 compliant, assuring adherence to stringent safety regulations
Designed with a ceramic substrate and thin film technology, ensuring durability and performance
Solderable at high temperatures, ensuring compatibility with standard manufacturing processes
