Vishay Fuse 4 A, 32V
- RS Stock No.:
- 698-079
- Mfr. Part No.:
- S2F040232VA500TT
- Brand:
- Vishay
Subtotal (1 tape of 1 unit)*
£0.23
(exc. VAT)
£0.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 + | £0.23 |
*price indicative
- RS Stock No.:
- 698-079
- Mfr. Part No.:
- S2F040232VA500TT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Current Rating | 4 A | |
| Product Type | Fuse | |
| Voltage | 32V | |
| Fuse Speed | Fast Acting | |
| Body Material | Ceramic | |
| Width | 1 mm | |
| Height | 0.35mm | |
| Fuse Characteristics | Fast Acting | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Package Type | Tape | |
| Breaking Capacity | 35A | |
| Depth | 0.52mm | |
| Series | S2F | |
| Package Size | 0402 | |
| Resistance | 340mΩ | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Current Rating 4 A | ||
Product Type Fuse | ||
Voltage 32V | ||
Fuse Speed Fast Acting | ||
Body Material Ceramic | ||
Width 1 mm | ||
Height 0.35mm | ||
Fuse Characteristics Fast Acting | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Package Type Tape | ||
Breaking Capacity 35A | ||
Depth 0.52mm | ||
Series S2F | ||
Package Size 0402 | ||
Resistance 340mΩ | ||
- COO (Country of Origin):
- TW
The Vishay Fast-Acting Thin Film Chip Fuse designed to ensure circuit continuity while providing minimal resistance and reliable interruption in overload conditions. Compliant with UL 248-14 standards, this fuse excels in protecting electronic circuits from damage caused by excessive current flow. Operating efficiently in various applications, its low resistance and high reliability make it an Ideal choice for demanding environments. With an operating temperature range of -25 °C to 125 °C, it is built to withstand significant thermal stress without compromising performance, making it suitable for a wide array of electronic devices.
Available in three sizes: 0402, 0603, and 1206 to suit various applications
Rated current ranges from 0.315 A to 4.00 A, accommodating diverse circuit needs
Maximal protection with fuses designed to open in under one minute at 200% rated current
Cold resistance specifications ensure operational reliability under high demands
Reported body temperature rise is below 75 °C at rated current, enhancing safety
Compatible with both industrial and government standards, ensuring widespread acceptance
Constructed from ceramic substrate for durability and efficiency
Terminated with Cu/Ni plating for robust connectivity and corrosion resistance
