Vishay Fuse 7 A, 32V
- RS Stock No.:
- 698-078
- Mfr. Part No.:
- S3F120632V5A00TT
- Brand:
- Vishay
Subtotal (1 tape of 1 unit)*
£0.27
(exc. VAT)
£0.32
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 + | £0.27 |
*price indicative
- RS Stock No.:
- 698-078
- Mfr. Part No.:
- S3F120632V5A00TT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Current Rating | 7 A | |
| Product Type | Fuse | |
| Voltage | 32V | |
| Fuse Speed | Very Fast Acting | |
| Body Material | Ceramic | |
| Width | 3.1 mm | |
| Height | 0.6mm | |
| Fuse Characteristics | Fast Acting | |
| Minimum Operating Temperature | -25°C | |
| Breaking Capacity | 50A | |
| Maximum Operating Temperature | 125°C | |
| Package Type | Tape | |
| Depth | 1.55mm | |
| Series | S3F | |
| Package Size | 1206 | |
| Resistance | 13mΩ | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Current Rating 7 A | ||
Product Type Fuse | ||
Voltage 32V | ||
Fuse Speed Very Fast Acting | ||
Body Material Ceramic | ||
Width 3.1 mm | ||
Height 0.6mm | ||
Fuse Characteristics Fast Acting | ||
Minimum Operating Temperature -25°C | ||
Breaking Capacity 50A | ||
Maximum Operating Temperature 125°C | ||
Package Type Tape | ||
Depth 1.55mm | ||
Series S3F | ||
Package Size 1206 | ||
Resistance 13mΩ | ||
- COO (Country of Origin):
- TW
The Vishay Thin Film Chip Fuse designed to ensure optimal circuit protection with minimal resistance. This component is tailored for various electronic applications, offering superior reliability in overload conditions. It is specially engineered to open within 5 seconds at 200% rated current, thereby safeguarding sensitive circuits. With a Compact form factor and high thermal stability, it performs reliably across a wide operating temperature range of -25°C to 125°C, making it suitable for diverse environments. This fuse not only complies with UL 248-14 standards but also promotes enhanced safety and longevity in your electronic devices.
Delivers quick response to overcurrent with an exceptional opening time
Operates efficiently in demanding temperatures without compromising performance
Featuring a low cold resistance that enhances overall circuit efficiency
Meets rigorous UL 248-14 compliance, ensuring safety in critical applications
Compact dimensions allow for seamless integration into various electronic designs
Impressive thermal stability contributes to extended product lifespan
Ideal for protecting circuits in both industrial and consumer electronic applications
