Vishay Fuse 7 A, 63V
- RS Stock No.:
- 698-076
- Mfr. Part No.:
- S3F120663V1A00TT
- Brand:
- Vishay
Subtotal (1 tape of 1 unit)*
£0.27
(exc. VAT)
£0.32
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 + | £0.27 |
*price indicative
- RS Stock No.:
- 698-076
- Mfr. Part No.:
- S3F120663V1A00TT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Fuse | |
| Current Rating | 7 A | |
| Voltage | 63V | |
| Fuse Speed | Very Fast Acting | |
| Body Material | Ceramic | |
| Width | 3.1 mm | |
| Height | 0.6mm | |
| Fuse Characteristics | Fast Acting | |
| Minimum Operating Temperature | -25°C | |
| Package Type | Tape | |
| Breaking Capacity | 50A | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1.55mm | |
| Package Size | 1206 | |
| Series | S3F | |
| Resistance | 145.5mΩ | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Fuse | ||
Current Rating 7 A | ||
Voltage 63V | ||
Fuse Speed Very Fast Acting | ||
Body Material Ceramic | ||
Width 3.1 mm | ||
Height 0.6mm | ||
Fuse Characteristics Fast Acting | ||
Minimum Operating Temperature -25°C | ||
Package Type Tape | ||
Breaking Capacity 50A | ||
Maximum Operating Temperature 125°C | ||
Depth 1.55mm | ||
Package Size 1206 | ||
Series S3F | ||
Resistance 145.5mΩ | ||
- COO (Country of Origin):
- TW
The Vishay Thin Film Chip Fuse designed to ensure circuit continuity while providing reliable overload protection. With its robust construction and minimal resistance, it addresses a variety of applications in electronics, complying with industrial and governmental standards. This fuse operates within a temperature range of -25 °C to 125 °C, which promotes versatile use in diverse environments. Its body temperature rise remains below 75 °C at full rated current, delivering both safety and efficiency. The chip fuse is an essential component for ensuring the longevity and reliability of electronic devices, meeting high-quality and performance demands.
Available in multiple sizes: 0402, 0603, and 1206 for versatile application
Rated current range from 0.50 A to 7 A provides numerous options for varying circuit requirements
Designed to open within 5 seconds at 200% rated power, ensuring quick response to overload situations
Cold resistance values ranging from 9 mΩ to 527.5 mΩ contribute to low energy loss during operation
Meets UL 248-14 compliance for added assurance of safety and performance
Manufactured using thin film technology for high reliability and minimal resistance
Temperature derating factors maintain effective operation within specified ambient conditions
