Vishay Fuse 5 A, 32V

Subtotal (1 tape of 1 unit)*

£0.28

(exc. VAT)

£0.34

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tape(s)
Per Tape
1 +£0.28

*price indicative

Packaging Options:
RS Stock No.:
698-075
Mfr. Part No.:
S3F060332V5A00TT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Fuse

Current Rating

5 A

Voltage

32V

Fuse Speed

Very Fast Acting

Body Material

Ceramic

Width

1.6 mm

Height

0.45mm

Minimum Operating Temperature

-25°C

Fuse Characteristics

Fast Acting

Breaking Capacity

50A

Package Type

Tape

Maximum Operating Temperature

125°C

Depth

0.8mm

Series

S3F

Package Size

0603

Resistance

10mΩ

COO (Country of Origin):
TW
The Vishay Thin Film Chip Fuse designed to guarantee circuit protection with minimal resistance. Ideal for various electronic applications, this fuse offers robust performance under overload conditions, opening within five seconds at 200% rated power. With compliance to UL 248-14 standards, it promises reliability and safety in electronic circuits. Its low resistance and efficient heat management ensure that body temperatures rise less than 75°C at full load, making it suitable for high-density applications while maintaining optimal performance in a wide operating temperature range of -25°C to 125°C, ensuring adaptability across varying environmental conditions.

Provides maximal protection against overloads, designed to open quickly at critical levels

Complies with strict industrial and government standards, ensuring safety and reliability

Features an operating temperature range from -25°C to 125°C, allowing flexibility in diverse applications

Manufactured with low resistance characteristics, enhancing overall circuit efficiency

Constructed with a ceramic substrate and thin film technology for superior durability

Termination includes Cu/Ni plating, ensuring robust electrical connections

Dimensionally designed for space efficiency, compatible with various PCB layouts

Related links