Vishay Fuse 5 A, 32V
- RS Stock No.:
- 698-074
- Mfr. Part No.:
- S3F060332V4A00TT
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 698-074
- Mfr. Part No.:
- S3F060332V4A00TT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Current Rating | 5 A | |
| Product Type | Fuse | |
| Voltage | 32V | |
| Fuse Speed | Very Fast Acting | |
| Body Material | Ceramic | |
| Width | 1.6 mm | |
| Height | 0.45mm | |
| Fuse Characteristics | Fast Acting | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Breaking Capacity | 50A | |
| Package Type | Tape | |
| Depth | 0.8mm | |
| Series | S3F | |
| Package Size | 0603 | |
| Resistance | 13mΩ | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Current Rating 5 A | ||
Product Type Fuse | ||
Voltage 32V | ||
Fuse Speed Very Fast Acting | ||
Body Material Ceramic | ||
Width 1.6 mm | ||
Height 0.45mm | ||
Fuse Characteristics Fast Acting | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Breaking Capacity 50A | ||
Package Type Tape | ||
Depth 0.8mm | ||
Series S3F | ||
Package Size 0603 | ||
Resistance 13mΩ | ||
- COO (Country of Origin):
- TW
The Vishay Thin Film Chip Fuse designed to provide exceptional circuit protection. Engineered for reliability, this fuse efficiently interrupts overload conditions while maintaining minimal resistance, ensuring circuit continuity. Its Compact 0603 size makes it suitable for space-sensitive applications, and it meets stringent standards, including UL 248-14 compliance. With a rated current range up to 4 amps and a maximum operating temperature of 125 °C, the S3F060332V4A00TT is optimally designed for use in a variety of electronic circuits, offering both safety and durability.
Operates within a wide temperature range of -25 °C to 125 °C with proper derating
Capable of opening within 5 seconds at 200% of its rated current, ensuring fast response to overloads
Features low cold resistance, reducing energy loss and improving efficiency
Constructed with a ceramic substrate, enhancing thermal stability and reliability
Includes copper/nickel plating for effective terminations and improved performance
Available in a Compact 0603 size, Ideal for modern electronic designs requiring small components
Compliant with industrial and government standards, ensuring high levels of quality and safety
