Vishay Fuse 5 A, 32V
- RS Stock No.:
- 698-072
- Mfr. Part No.:
- S3F060332V3A00TT
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 698-072
- Mfr. Part No.:
- S3F060332V3A00TT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Current Rating | 5 A | |
| Product Type | Fuse | |
| Voltage | 32V | |
| Fuse Speed | Very Fast Acting | |
| Body Material | Ceramic | |
| Width | 1.6 mm | |
| Height | 0.45mm | |
| Fuse Characteristics | Fast Acting | |
| Minimum Operating Temperature | -25°C | |
| Package Type | Tape | |
| Breaking Capacity | 50A | |
| Maximum Operating Temperature | 125°C | |
| Depth | 0.8mm | |
| Series | S3F | |
| Package Size | 0603 | |
| Resistance | 20mΩ | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Current Rating 5 A | ||
Product Type Fuse | ||
Voltage 32V | ||
Fuse Speed Very Fast Acting | ||
Body Material Ceramic | ||
Width 1.6 mm | ||
Height 0.45mm | ||
Fuse Characteristics Fast Acting | ||
Minimum Operating Temperature -25°C | ||
Package Type Tape | ||
Breaking Capacity 50A | ||
Maximum Operating Temperature 125°C | ||
Depth 0.8mm | ||
Series S3F | ||
Package Size 0603 | ||
Resistance 20mΩ | ||
- COO (Country of Origin):
- TW
The Vishay Thin Film Chip Fuse designed to ensure seamless circuit continuity while providing dependable interruption during overload conditions. Engineered for versatility, this component is suitable across a multitude of electronic applications, offering robust protection with a low resistance profile. With compliance to stringent UL and industrial standards, this fuse not only guarantees reliability but also adheres to the highest quality benchmarks demanded in contemporary electronic design. Its operating temperature range extends from -25 °C to 125 °C, making it reliable even under varying environmental conditions.
Maximal protection as the fuse opens within 5 seconds at 200% rated current
Available in multiple imperial sizes, including 0603, allowing for diverse design integration
Capable of operating at rated currents up to 5 A, accommodating a wide range of power requirements
Cold resistance ratings between 10 mΩ and 260 mΩ ensure minimal energy loss during operation
Designed with a body temperature rise of less than 75 °C at 100% rated current for enhanced safety
Solderable and robust against mechanical stress, ensuring durability in complex assemblies
Meets specifications like UL 248-14 recognition, ensuring quality and compliance with industry standards
