Vishay Fuse 5A, 32V

Subtotal (1 tape of 1 unit)*

£0.29

(exc. VAT)

£0.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
1 +£0.29

*price indicative

Packaging Options:
RS Stock No.:
698-071
Mfr. Part No.:
S3F060332V2A00TT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Fuse

Fuse Speed

Very Fast Acting

Body Material

Ceramic

Height

0.45mm

Fuse Characteristics

Fast Acting

Minimum Operating Temperature

-25°C

Package Type

Tape

Maximum Operating Temperature

125°C

Breaking Capacity

50A

Depth

0.8mm

Package Size

0603

Series

S3F

Resistance

32mΩ

COO (Country of Origin):
TW
The Vishay Thin Film Chip Fuse designed to ensure uninterrupted circuit continuity with minimal resistance. Engineered for applications across various electronic sectors, this fuse boasts exceptional performance under overload conditions, opening within a mere 5 seconds at 200% rated power. Its low resistance characteristic, combined with a robust operating temperature range of -25 °C to 125 °C, makes it Ideal for demanding applications. Additionally, it complies with UL 248-14 standards, assuring adherence to quality and reliability benchmarks within the industry.

Delivers maximal protection by opening promptly in overload situations

Available in a range of sizes, ensuring compatibility with diverse circuitry

Low body temperature rise, guaranteeing safe operation at maximum rated currents

Constructed with a ceramic substrate, enhancing durability and performance

Meets stringent industrial and government compliance standards for peace of mind

Boasts excellent thermal performance with an operating temperature range of -25 °C to 125 °C

Features Cu/Ni plating for robust termination, ensuring reliable connectivity

Configured for easy integration into existing designs with suggested land pattern dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy