Vishay Fuse 5A, 50V
- RS Stock No.:
- 698-070
- Mfr. Part No.:
- S3F060350VA500TT
- Brand:
- Vishay
Subtotal (1 tape of 1 unit)*
£0.29
(exc. VAT)
£0.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 + | £0.29 |
*price indicative
- RS Stock No.:
- 698-070
- Mfr. Part No.:
- S3F060350VA500TT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Fuse | |
| Fuse Speed | Very Fast Acting | |
| Body Material | Ceramic | |
| Height | 0.45mm | |
| Fuse Characteristics | Fast Acting | |
| Minimum Operating Temperature | -25°C | |
| Package Type | Tape | |
| Maximum Operating Temperature | 125°C | |
| Breaking Capacity | 50A | |
| Depth | 0.8mm | |
| Series | S3F | |
| Package Size | 0603 | |
| Resistance | 260mΩ | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Fuse | ||
Fuse Speed Very Fast Acting | ||
Body Material Ceramic | ||
Height 0.45mm | ||
Fuse Characteristics Fast Acting | ||
Minimum Operating Temperature -25°C | ||
Package Type Tape | ||
Maximum Operating Temperature 125°C | ||
Breaking Capacity 50A | ||
Depth 0.8mm | ||
Series S3F | ||
Package Size 0603 | ||
Resistance 260mΩ | ||
- COO (Country of Origin):
- TW
The Vishay Thin Film Chip Fuse is engineered for high reliability and minimal resistance, ensuring effective circuit protection in a Compact design. With a rated current ranging from 0.5A to 5.0A and a robust operating temperature range of -25°C to 125°C, this fuse guarantees optimal performance across various electronic applications. Its quick-response feature allows it to open within 5 seconds at 200% overload, thus safeguarding sensitive components from damage. This fuse is UL 248-14 compliant, providing peace of mind with stringent quality assurances, and its low resistance characteristics contribute to enhanced energy efficiency in electronic systems.
Compact 0603 size facilitates flexible design in tight spaces
Operates reliably up to 50V DC, applicable for diverse electronic circuits
Low resistance ensures high energy efficiency and minimal heat generation
Quick fusing time keeps devices safe by reducing downtime during overload
Compatible with various applications, meeting industrial and government standards
Includes comprehensive documentation for easy integration and specification verification
Constructed with Durable ceramic substrate, ensuring mechanical reliability
Designed with Cu/Ni plating for enhanced bonding and connection quality
