Vishay Fuse 4 A, 32V
- RS Stock No.:
- 698-068
- Mfr. Part No.:
- S3F040232V1A60TT
- Brand:
- Vishay
Subtotal (1 tape of 1 unit)*
£0.25
(exc. VAT)
£0.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tape(s) | Per Tape |
|---|---|
| 1 + | £0.25 |
*price indicative
- RS Stock No.:
- 698-068
- Mfr. Part No.:
- S3F040232V1A60TT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Current Rating | 4 A | |
| Product Type | Fuse | |
| Voltage | 32V | |
| Fuse Speed | Very Fast Acting | |
| Body Material | Ceramic | |
| Width | 1 mm | |
| Height | 0.35mm | |
| Fuse Characteristics | Fast Acting | |
| Minimum Operating Temperature | -25°C | |
| Package Type | Tape | |
| Maximum Operating Temperature | 125°C | |
| Breaking Capacity | 35A | |
| Depth | 0.52mm | |
| Package Size | 0402 | |
| Series | S3F | |
| Resistance | 46mΩ | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Current Rating 4 A | ||
Product Type Fuse | ||
Voltage 32V | ||
Fuse Speed Very Fast Acting | ||
Body Material Ceramic | ||
Width 1 mm | ||
Height 0.35mm | ||
Fuse Characteristics Fast Acting | ||
Minimum Operating Temperature -25°C | ||
Package Type Tape | ||
Maximum Operating Temperature 125°C | ||
Breaking Capacity 35A | ||
Depth 0.52mm | ||
Package Size 0402 | ||
Series S3F | ||
Resistance 46mΩ | ||
- COO (Country of Origin):
- TW
The Vishay Thin Film Chip Fuse designed to ensure circuit continuity with minimal resistance while providing reliable interruption under overload conditions. It is specifically engineered for compatibility with various electronic applications, guaranteeing maximal protection against possible overloads. The product adheres to UL 248-14 compliance, cementing its reliability within industrial and governmental standards. Operating within an impressive temperature range of -25 °C to 125 °C, this fuse supports reliable performance while maintaining a low body temperature rise of less than 75 °C at 100% rated current, making it a trusted choice for critical electronic circuits.
Designed for Rapid response, opening within 5 seconds at 200% rated power
Available in multiple sizes: 0402, 0603, and 1206, catering to diverse application needs
Offers a low cold resistance range to ensure efficient performance under varying loads
Compliant with stringent UL 248-14 standards for assured quality and safety
Maintains low resistance, enhancing overall circuit efficiency
Robust construction allows for operation in a broad temperature range, accommodating various environmental conditions
Provides minimal temperature rise, enhancing reliability for intense applications
Ideal for use in a wide array of electronic sectors, ensuring versatility and reliability
