Vishay Fuse 4 A, 32V
- RS Stock No.:
- 698-066
- Mfr. Part No.:
- S3F040232V1A00TT
- Brand:
- Vishay
Subtotal (1 tape of 1 unit)*
£0.25
(exc. VAT)
£0.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 + | £0.25 |
*price indicative
- RS Stock No.:
- 698-066
- Mfr. Part No.:
- S3F040232V1A00TT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Fuse | |
| Current Rating | 4 A | |
| Voltage | 32V | |
| Fuse Speed | Very Fast Acting | |
| Body Material | Ceramic | |
| Width | 1 mm | |
| Height | 0.35mm | |
| Minimum Operating Temperature | -25°C | |
| Fuse Characteristics | Fast Acting | |
| Maximum Operating Temperature | 125°C | |
| Package Type | Tape | |
| Breaking Capacity | 35A | |
| Depth | 0.52mm | |
| Package Size | 0402 | |
| Series | S3F | |
| Resistance | 95mΩ | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Fuse | ||
Current Rating 4 A | ||
Voltage 32V | ||
Fuse Speed Very Fast Acting | ||
Body Material Ceramic | ||
Width 1 mm | ||
Height 0.35mm | ||
Minimum Operating Temperature -25°C | ||
Fuse Characteristics Fast Acting | ||
Maximum Operating Temperature 125°C | ||
Package Type Tape | ||
Breaking Capacity 35A | ||
Depth 0.52mm | ||
Package Size 0402 | ||
Series S3F | ||
Resistance 95mΩ | ||
- COO (Country of Origin):
- TW
The Vishay Thin Film Chip Fuse is particularly suitable for electronics applications, providing maximal protection in compliance with UL 248-14 standards. Rated for operation with a wide range of current specifications, the S3F0402 excels in maintaining low resistance under load, keeping body temperature well below critical levels even at maximum rated current. Its robust construction ensures not only reliability but also a longer lifespan in demanding environments.
Available in multiple sizes: 0402, 0603, and 1206
Fast-acting response time with fusing within 5 seconds at 200% rated power
Excellent low resistance performance enhances overall circuit efficiency
Operating temperature range from -25 °C to 125 °C
Complies with stringent industrial and governmental standards for quality assurance
Low body temperature rise ensures safe operation under full load
Designed for smooth integration into diverse electronic applications
Robust ceramic substrate and thin film technology enhance durability
