Vishay Fuse 4 A, 32V

Subtotal (1 tape of 1 unit)*

£0.25

(exc. VAT)

£0.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
1 +£0.25

*price indicative

Packaging Options:
RS Stock No.:
698-065
Mfr. Part No.:
S3F040232VA500TT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Fuse

Current Rating

4 A

Voltage

32V

Fuse Speed

Very Fast Acting

Body Material

Ceramic

Width

1 mm

Height

0.35mm

Fuse Characteristics

Fast Acting

Minimum Operating Temperature

-25°C

Package Type

Tape

Maximum Operating Temperature

125°C

Breaking Capacity

35A

Depth

0.52mm

Package Size

0402

Series

S3F

Resistance

380mΩ

COO (Country of Origin):
TW
The Vishay Thin Film Chip Fuse designed for enhanced circuit protection in various electronic applications. Engineered to ensure minimal resistance while guaranteeing reliable interruption during overload conditions, this fuse exhibits a fast-acting response, opening within five seconds at 200% of its rated current. Its UL 248-14 compliant design underscores its suitability for stringent operational environments. With a wide operating temperature range from -25°C to 125°C and a low body temperature rise of less than 75°C at 100% rated current, this fuse ensures dependable performance across a variety of challenging settings.

Compliant with UL 248-14 for assured quality and safety

Fast-acting design opens within five seconds at 200% rated power

Wide rated current range from 0.50 A to 4.00 A, catering to diverse application needs

Low cold resistance, enhancing efficiency and reducing heat generation

Operates effectively in temperatures between -25°C and 125°C, allowing flexibility in use

Body temperature rise stays below 75°C at full rated current, ensuring safe operation

Designed to support a variety of electronic applications, meeting industrial standards for reliability