- RS Stock No.:
- 888-6809
- Brand:
- RS PRO
Available to back order for despatch 02/05/2024
Added
Price Each (In a Pack of 5)
£9.152
(exc. VAT)
£10.982
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | £9.152 | £45.76 |
*price indicative |
- RS Stock No.:
- 888-6809
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS Interface Relay Modules
The LCIS System Interface Relay Modules cannot only switch and isolate they also undertake other requirements such as measuring, controlling, regulating, multiplying and amplifying. Simplified installation options via insulated bridges in various pin configurations which reduce wiring time. All LCIS Interface relays can be used in distribution boxes.
Selection of connections via universal connection technology with push in or screw connection
Every push in connections has inspection openings with a diameter of 2 mm guaranteeing secure signal tracking.
Relays can be labelled up to a maximum of 24 characters
Reduced wiring time
Low construction depth of 71 mm
Suitable for temperatures of -40°C to +85°C
Every push in connections has inspection openings with a diameter of 2 mm guaranteeing secure signal tracking.
Relays can be labelled up to a maximum of 24 characters
Reduced wiring time
Low construction depth of 71 mm
Suitable for temperatures of -40°C to +85°C
Approvals
UL, CSA, GL
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac/dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Terminal Type | Screw |
Depth | 73mm |
Height | 93mm |
Length | 6.2mm |
Contact Material | Silver Alloy |
Maximum Operating Temperature | +60°C |
Relay Switching Classification | General Purpose Relay |
Minimum Operating Temperature | -25°C |
Life | >50000000 (Mechanical) operations |
Standards Met | CSA, GL, UL |
Related links
- Finder 48 Series Interface Relay 24V ac Coil 1-Pole
- TE Connectivity RT Series Interface Relay 24V ac Coil 1-Pole
- Wieland flare Series Interface Relay 24V ac/dc Coil 1-Pole
- Finder 48 Series Interface Relay 24V ac Coil 1-Pole, 10A Load
- Idec RV8H Series Interface Relay 24V ac/dc Coil 1-Pole
- Finder 38 Series Interface Relay 24V ac/dc Coil 1-Pole
- Finder 4C Series Interface Relay 24V ac Coil 1-Pole
- Omron G2RV-ST Series Electromechanical Interface Relay 24V ac/dc...