- RS Stock No.:
- 863-9457
- Mfr. Part No.:
- 7024ABGZ
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 863-9457
- Mfr. Part No.:
- 7024ABGZ
- Brand:
- TE Connectivity
Legislation and Compliance
Non Compliant
Product Details
TE Connectivity 150 Grid-Space Micro-miniature Relays
TE Connectivity's 3SBC and 3SBH series of micro-miniature relays are only 0.32 inches high to save space in electronic packaging. The pin spacing allows relay insertion with no intermediate pin spreaders.
Space Saving and compact
Relays meet military specifications
RF designs available
Relays meet military specifications
RF designs available
Specifications
Attribute | Value |
---|---|
Coil Voltage | 120V ac |
Contact Configuration | 4PDT |
Number of Poles | 4 |