- RS Stock No.:
- 756-1313
- Mfr. Part No.:
- V23092-A1024-A302 2-1393236-5
- Brand:
- TE Connectivity
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£8.46
(exc. VAT)
£10.15
(inc. VAT)
Units | Per unit |
1 - 9 | £8.46 |
10 - 24 | £8.05 |
25 - 49 | £7.61 |
50 - 99 | £7.20 |
100 + | £6.77 |
- RS Stock No.:
- 756-1313
- Mfr. Part No.:
- V23092-A1024-A302 2-1393236-5
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
SNR Series - Slim Relays
High coil sensitivity: 170mW
Compact design (5mm thickness) for high density PCB mounting
Coil power: 210 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: 8 mm; 6 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 15, W 28, D 5
Compact design (5mm thickness) for high density PCB mounting
Coil power: 210 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: 8 mm; 6 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 15, W 28, D 5
Approvals
UL, CSA, VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 6A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 400V |
Length | 28mm |
Coil Resistance | 3390Ω |
Coil Power | 170mW |
Maximum Operating Temperature | +85°C |
Isolation Coil To Contact | 4kVrms |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -40°C |
Series | SNR |
Height | 15mm |
Depth | 5mm |
Maximum Switching Power AC | 1.5 kVA |