- RS Stock No.:
- 699-5926
- Mfr. Part No.:
- AGQ26003
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 699-5926
- Mfr. Part No.:
- AGQ26003
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
AGQ Series
These ultra small PCB mount relays have a compact flat body and a small footprint of 10.6 x 7.2mm and is only 5.2 mm high. These also offer a high surge resistance, increased packaging density and outstanding vibration and shock resistance. The sealed construction of these PCB relays allow automatic washing. Typical applications include telephone switchboards, telecommunications equipment, security, measurement equipment, and consumer electronic and audio visual equipment.
Compact design 10.6 x 7.2 x 5.2 mm
High sensitivity
Superior surge resistance 2500V 2x10 μs, 1500V 2x160 μs
Nominal operating power 140 mW
Functional shock resistance 705 m/s2
Destruction vibration resistance 10 to 55Hz
Sealed construction
High sensitivity
Superior surge resistance 2500V 2x10 μs, 1500V 2x160 μs
Nominal operating power 140 mW
Functional shock resistance 705 m/s2
Destruction vibration resistance 10 to 55Hz
Sealed construction
Specifications
Attribute | Value |
---|---|
Coil Voltage | 3V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 0.3 A |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 125V |
Maximum Switching Voltage DC | 110V |
Series | FTR-C1 |
Maximum Switching Power DC | 30 W |
Length | 10.6mm |
Latching | No |
Depth | 7.7mm |
Height | 5.2mm |
Dimensions | 10 x 5.2 x 7.2mm |
Terminal Type | PCB Pin |
Switching Current | 1A |
Number of Poles | 2 |
Electrical Life | 100000 Operations Cycles |
Coil Power | 100mW |
Isolation Coil To Contact | 1.5kV rms |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Au Plated AgPd |
Features | Compact Slim Body Saves Space, Increased Packaging Density, Sealed Construction allows Automatic Washing. |
Operating Temperature Range | -40 → +85°C |
Coil Resistance | 90Ω |
Maximum Switching Power AC | 37.5VA |
Life | 100000 (Electrical) cycles, 50000000 (Mechanical) cycles |