- RS Stock No.:
- 534-9625
- Mfr. Part No.:
- PT5L8RC4 1-1415535-9
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 534-9625
- Mfr. Part No.:
- PT5L8RC4 1-1415535-9
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
Interface Modules PT Relay Packages
Package consists of relay, DIN rail socket, module, retainer and marking tab
Mechanical and electrical indicator
Manual test tab
DC versions complete with LED & protection diode module
AC versions complete with LED & varistor module
DIN socket has logical arrangement of control/load terminals, with a second A2 terminal for easier looping
Complies to IEC 61810-1
Mechanical and electrical indicator
Manual test tab
DC versions complete with LED & protection diode module
AC versions complete with LED & varistor module
DIN socket has logical arrangement of control/load terminals, with a second A2 terminal for easier looping
Complies to IEC 61810-1
Approvals
VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac |
Contact Configuration | 4PDT |
Mounting Type | DIN Rail |
Switching Current | 6A |
Number of Poles | 4 |
Terminal Type | Screw |
Length | 77mm |
Coil Resistance | 192 Ω |
Coil Power | 1W |
Series | PT |
Maximum Operating Temperature | +70°C |
Depth | 27.2mm |
Height | 78.3mm |
Contact Material | Gold Plated |
Minimum Operating Temperature | -40°C |
Maximum Switching Power AC | 1.5 kVA |
Priced to Clear | Yes |
Application | Interface |
- RS Stock No.:
- 534-9625
- Mfr. Part No.:
- PT5L8RC4 1-1415535-9
- Brand:
- TE Connectivity