- RS Stock No.:
- 256-3878
- Mfr. Part No.:
- V23057A6A201
- Brand:
- TE Connectivity
Available to back order for despatch 21/11/2024
Added
Price Each
£22.54
(exc. VAT)
£27.05
(inc. VAT)
Units | Per unit |
1 - 4 | £22.54 |
5 - 9 | £20.26 |
10 - 14 | £18.21 |
15 + | £16.36 |
- RS Stock No.:
- 256-3878
- Mfr. Part No.:
- V23057A6A201
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
E Series Power PCB Relay
Neutral DC voltage coil, monostable
Install upright or flat
Washproof
Sequence 2.5 mm
Install upright or flat
Washproof
Sequence 2.5 mm
Approvals
VDE, CSA, UL
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 5A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 400V ac |
Length | 28mm |
Coil Resistance | 1200Ω |
Coil Power | 480mW |
Isolation Coil To Contact | 4kVrms |
Maximum Operating Temperature | +70°C |
Series | Card E |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Life | 20000 (Electrical) cycles, 20000000 (Mechanical) cycles |
Height | 10.8mm |
Depth | 25mm |
Maximum Switching Power AC | 1.25 kVA |
Application | Power |
- RS Stock No.:
- 256-3878
- Mfr. Part No.:
- V23057A6A201
- Brand:
- TE Connectivity
Related links
- TE Connectivity PCB Mount Power Relay 10A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 12A Switching Current, SPDT
- Relpol PCB Mount Power Relay 5A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 5A Switching Current, DPDT
- TE Connectivity PCB Mount Latching Power Relay 5A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 8A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 5A Switching Current, SPST